Optek OPB990T51Z

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Max Output Current30 mA
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current15 mA
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Sensing Distance3.175 mm
Wavelength850 nm
Dimensions
Height10.8 mm
Length24.63 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB990T51Z.

Sager Electronics
Datasheet6 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet7 pages0 years ago
Factory Futures
Datasheet7 pages14 years ago
element14
Datasheet7 pages15 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 5.25
$ 15.76
$ 15.76
Stock
89,306
1,612
1,612
Authorized Distributors
13
5
5
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
-
-
-
Rise Time
70 ns
70 ns
70 ns
Fall Time
70 ns
70 ns
70 ns
Output Voltage
30 V
1.5 V
1.5 V
Output Current
-
15 mA
15 mA
Forward Voltage
1.7 V
1.6 V
1.6 V
Forward Current
40 mA
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB990T51Z.

Related Parts

Descriptions

Descriptions of Optek OPB990T51Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
OPTO SWITCH, SLOTTED, LOGIC; Sensor Output:Totem Pole; Mounting:Panel / Chassis; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current
OPTOCOUPLER, BUFFERED TOTEM POLE; Sensor Output Type:Totem Pole; Sensor Mounting:Panel Mount; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current If:40mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Range:OPB990 Series RoHS Compliant: Yes
Sensor Output = Buffered Totem Pole / Collector-Emitter Voltage (VCEO) Max. V = 5 / Mounting Style = PCB / Power Dissipation (Pd) Max. mW = 200 / Forward Voltage (Vf) Max. V = 1.7 / Forward Current (If) Max. mA = 40 / Rise Time Max. ns = 70 / Gap Width Max. mm = 3.18 / Reverse Voltage (Vr) V = 2
OPTO SWITCH, SLOTTED, LOGIC; Sensor Output: Totem Pole; Sensor Mounting: Panel / Chassis; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product Range: OPB990 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 6.35mm; External Length / Height: 10.8mm; External Width: 12.32mm; Fall Time tf: 70ns; Forward Voltage VF Max: 1.7V; Gap Width: 3.11mm; Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +70°C; Optocoupler Output Type: Schmitt Trigger; Output Voltage: 35V; Output Voltage Max: 30V; Propagation Time H-L: 5µs; Propagation Time L-H: 5µs; Reverse Leakage Current Max: 100µA; Rise Time: 70ns

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Max Output Current30 mA
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current15 mA
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Sensing Distance3.175 mm
Wavelength850 nm
Dimensions
Height10.8 mm
Length24.63 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB990T51Z.

Sager Electronics
Datasheet6 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet7 pages0 years ago
Factory Futures
Datasheet7 pages14 years ago
element14
Datasheet7 pages15 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant