Optek OPB933W51Z

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB933W51Z.

Sager Electronics
Datasheet7 pages16 years ago
element14 APAC
Datasheet8 pages7 years ago
Master Electronics
Datasheet8 pages7 years ago
Future Electronics
Datasheet9 pages6 years ago

Inventory History

3 month trend:
-45.79%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB933W51Z.

Related Parts

Descriptions

Descriptions of Optek OPB933W51Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
OPB933 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch
3.18 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
SLOTTED OPTICAL SWITCH, 3.18mm, OPEN COL; COLLECTOR; Sensor Output:Open Collector; Mounting:Panel /
Sensor, Transmissive, Slotted Optical Switch, 4.75 To 5.25Vdc, 3.18mm, 15 mA | Optek (TT Electronics) OPB933W51Z
SENSOR OPTICAL 3.18MM MOD WIRE
SLOTTED OPTICAL SWITCH, 3.18MM, OPEN COLLECTOR; Sensor Output Type:Open Collector; Sensor Mounting:Panel / Chassis; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current If:-; Reverse Voltage Vr:-; Forward Voltage:1.7V RoHS Compliant: Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB933W51Z.

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB933W51Z.

Sager Electronics
Datasheet7 pages16 years ago
element14 APAC
Datasheet8 pages7 years ago
Master Electronics
Datasheet8 pages7 years ago
Future Electronics
Datasheet9 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant