Optek OPB930W55Z

OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Sensing Distance3.175 mm
TerminationLead Wire
TouchscreenInfrared (IR)
Voltage Rating (DC)10 V
Dimensions
Width23.75 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB930W55Z.

Sager Electronics
Datasheet7 pages16 years ago
Newark
Datasheet8 pages7 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet7 pages16 years ago
Future Electronics
Datasheet9 pages6 years ago

Inventory History

3 month trend:
-10.47%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB930W55Z.

Related Parts

Descriptions

Descriptions of Optek OPB930W55Z provided by its distributors.

OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
OPTOSWITCH, BUFFERED TOTEM POLE; Sensor Output Type:Totem Pole; Sensor Mounting:Panel Mount; Gap Width:3.18mm; Aperture Width:1.27mm; Forward Current If:40mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Input Current:20mA RoHS Compliant: Yes
OPTO SWITCH, SLOTTED; Sensor Output: Totem Pole; Sensor Mounting: Panel / Chassis; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product Range: OPB930 (L and W) Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 12.95mm; External Length / Height: 10.54mm; External Width: 23.75mm; Fall Time tf: 70ns; Forward Voltage VF Max: 1.7V; Gap Width: 3.18mm; Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +70°C; Optocoupler Output Type: Schmitt Trigger; Output Voltage: 35V; Output Voltage Max: 30V; Propagation Time H-L: 5µs; Propagation Time L-H: 5µs; Rise Time: 70ns

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Sensing Distance3.175 mm
TerminationLead Wire
TouchscreenInfrared (IR)
Voltage Rating (DC)10 V
Dimensions
Width23.75 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB930W55Z.

Sager Electronics
Datasheet7 pages16 years ago
Newark
Datasheet8 pages7 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet7 pages16 years ago
Future Electronics
Datasheet9 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant