Texas Instruments OPA698IDR

IC OPAMP VFB 250MHZ 8SOIC / Op Amp Single High Speed Amplifier ¡À6V/12V 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth450 MHz
Bandwidth450 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product230 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15.9 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current15.5 mA
Output Current per Channel120 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Settling Time15 ns
Slew Rate1100 V/µs
Voltage Gain60 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA698IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet10 pages20 years ago
Arrow Electronics
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages11 years ago
Newark
Datasheet32 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.97
$ 4.495
$ 4.495
Stock
722,508
313,084
313,084
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1100 V/µs
1100 V/µs
1100 V/µs
Gain Bandwidth Product
230 MHz
230 MHz
230 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA698IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA698IDR provided by its distributors.

IC OPAMP VFB 250MHZ 8SOIC / Op Amp Single High Speed Amplifier ¡À6V/12V 8-Pin SOIC T/R
ROHS3Compliant EAR99 OPA698 Tape & Reel (TR) op amp amplifier circuit 4.9mm 3muA 5V 250000kHz
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
TEXAS INSTRUMENTS - OPA698IDR - LIMITING AMPLIFIER, 450MHZ, SOIC-8, FULL REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth450 MHz
Bandwidth450 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product230 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15.9 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current15.5 mA
Output Current per Channel120 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Settling Time15 ns
Slew Rate1100 V/µs
Voltage Gain60 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA698IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet10 pages20 years ago
Arrow Electronics
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages11 years ago
Newark
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago