Texas Instruments OPA692ID

TEXAS INSTRUMENTS OPA692ID. Buffer Amplifier, 1 Amplifiers, 280 MHz, 2100 V/s, 2.5V to6V, SOIC, 8 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Dual Supply Voltage5 V
Gain1 dB
Input Bias Current40 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
Power Supply Rejection Ratio (PSRR)52 dB
Schedule B8542330000
Slew Rate2000 V/µs
Supply TypeDual, Single
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet24 pages16 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet27 pages13 years ago
Datasheet25 pages18 years ago
iiiC
Datasheet29 pages11 years ago
Farnell
Datasheet29 pages12 years ago
Sierra IC
Datasheet24 pages21 years ago
DigiKey
Datasheet23 pages21 years ago

Inventory History

3 month trend:
-17.10%

Alternate Parts

Price @ 1000
$ 2.22
$ 1.66
$ 1.66
Stock
247,670
478,925
478,925
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA692ID.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA692ID provided by its distributors.

TEXAS INSTRUMENTS OPA692ID. Buffer Amplifier, 1 Amplifiers, 280 MHz, 2100 V/s,2.5V to6V, SOIC, 8 Pins
OPA692 Tube e4 ACTIVE (Last Updated: 6days ago) video amp IC 85C 1dB 1.75mm 40muA
BUFFER AMP, FIXED GAIN, SOIC8, 692; Amplifier IC Type:Fixed Gain Video; No. of Amplifiers:1; Gain, Bandwidth -3dB:280MHz; Slew Rate:2000V/µs; Max Output Current:190mA; Voltage, Supply Min:5V; Voltage, Supply Max:12V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:692; Termination Type:SMD
The OPA692 provides an easy to use, broadband fixed gain video buffer amplifier. Depending on the external connections, the internal resistor network may be used to provide either a fixed gain of +2 video buffer or a gain of +1 or –1 voltage buffer. Operating on a very low 5.1mA supply current, the OPA692 offers a slew rate and output power normally associated with a much higher supply current. A new output stage architecture delivers high output current with a minimal headroom and crossover distortion. This gives exceptional single-supply operation. Using a single +5V supply, the OPA692 can deliver a 1V to 4V output swing with over 120mA drive current and > 200MHz bandwidth. This combination of features makes the OPA692 an ideal RGB line driver or single-supply Analog-to-Digital Converter (ADC) input driver. The low 5.1mA supply current for the OPA692 is precisely trimmed at +25C. This trim, along with low drift over temperature, ensures lower maximum supply current than competing products that report only a room temperature nominal supply current. System power may be further reduced by using the optional disable control pin. Leaving this disable pin open, or holding it HIGH, gives normal operation. If pulled LOW, the OPA692 supply current drops to less than 150 A while the I/O pins go into a high impedance state.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA692ID.
  • OPA692ID..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Dual Supply Voltage5 V
Gain1 dB
Input Bias Current40 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
Power Supply Rejection Ratio (PSRR)52 dB
Schedule B8542330000
Slew Rate2000 V/µs
Supply TypeDual, Single
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet24 pages16 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Datasheet27 pages13 years ago
Datasheet25 pages18 years ago
iiiC
Datasheet29 pages11 years ago
Farnell
Datasheet29 pages12 years ago
Sierra IC
Datasheet24 pages21 years ago
DigiKey
Datasheet23 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago