Texas Instruments OPA637BP

Op Amp Single Low Offset Voltage Amplifier ¡À18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP
NRND

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth80 MHz
Common Mode Rejection Ratio106 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max I/O Voltage250 µV
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product80 MHz
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Output Current per Channel45 mA
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)106 dB
Slew Rate135 V/µs
Voltage Gain120 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA637BP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Mouser
Datasheet18 pages16 years ago
Farnell
Datasheet37 pages6 years ago
Datasheet15 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet15 pages14 years ago
Newark
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Datasheet16 pages25 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet22 pages11 years ago
TME
Datasheet22 pages11 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet15 pages25 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA637BP.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA637BP provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ¡À18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Op Amp, Difet Precision, Pdip8, 637; No. Of Amplifiers:1 Amplifier; Bandwidth:80Mhz; Slew Rate:135V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA637BP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA637BP .
  • OPA637BP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth80 MHz
Common Mode Rejection Ratio106 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max I/O Voltage250 µV
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product80 MHz
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Output Current per Channel45 mA
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)106 dB
Slew Rate135 V/µs
Voltage Gain120 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA637BP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Mouser
Datasheet18 pages16 years ago
Farnell
Datasheet37 pages6 years ago
Datasheet15 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet15 pages14 years ago
Newark
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Datasheet16 pages25 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet22 pages11 years ago
TME
Datasheet22 pages11 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet15 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago