Texas Instruments OPA637AP

Precision High-Speed Difet® Operational Amplifiers 8-PDIP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA637AP.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

Upverter

CAD Models

Download Texas Instruments OPA637AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA637APG4
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Texas InstrumentsOPA637BP
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP
Texas InstrumentsOPA627APG4
55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA637AP provided by its distributors.

Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC
Op Amp, Difet Precision, Dip8, 637; No. Of Amplifiers:1 Amplifier; Bandwidth:80Mhz; Slew Rate:135V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA637AP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA637AP .
  • OPA637AP.