Texas Instruments OPA552UAG4

High-Voltage, High-Current Operational Amplifiers 8-SOIC

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth12 MHz
Common Mode Rejection Ratio92 dB
Gain Bandwidth Product12 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage30 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product12 MHz
Nominal Supply Current8.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Operating Supply Voltage30 V
Output Current200 mA
Output Current per Channel200 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate24 V/µs
Voltage Gain126 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA552UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages15 years ago
Datasheet22 pages16 years ago
Upverter
Datasheet24 pages11 years ago
iiiC
Datasheet23 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.39
$ 2.39
Stock
22,718
210,253
210,253
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
24 V/µs
24 V/µs
24 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
7 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA552UAG4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA552UAG4 provided by its distributors.

High-Voltage, High-Current Operational Amplifiers 8-SOIC
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:12MHz; Slew Rate:24V/µs; Supply Voltage Min:4V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth12 MHz
Common Mode Rejection Ratio92 dB
Gain Bandwidth Product12 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage30 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product12 MHz
Nominal Supply Current8.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Operating Supply Voltage30 V
Output Current200 mA
Output Current per Channel200 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate24 V/µs
Voltage Gain126 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA552UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages15 years ago
Datasheet22 pages16 years ago
Upverter
Datasheet24 pages11 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago