Texas Instruments OPA548FKTWTG3

ROHS3Compliant EAR99 OPA548 Tape & Reel (TR) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage30 V
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current20 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 mA
Operating Supply Voltage30 V
Output Current3 A
Output Current per Channel5 A
PackagingTape and Reel
Slew Rate10 V/µs
Voltage Gain98 dB
Dimensions
Height4.65 mm
Length10.1 mm
Thickness4.44 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548FKTWTG3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet39 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet39 pages6 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
-25.14%

Alternate Parts

Price @ 1000
$ 13.475
$ 13.29
$ 13.29
Stock
72,144
267,708
267,708
Authorized Distributors
2
5
5
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548FKTWTG3.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA548FKTWTG3 provided by its distributors.

ROHS3Compliant EAR99 OPA548 Tape & Reel (TR) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
OP AMP, 1MHZ, 10V/uS, D2PAK-7, FULL REEL
High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85
Power Amplifier 1 Circuit - DDPAK/TO-263-7
OP AMP, HIGH VOLT 3A, PFM-7, 548
IC POWER 1 CIRCUIT DDPAK/TO263-7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage30 V
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current20 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 mA
Operating Supply Voltage30 V
Output Current3 A
Output Current per Channel5 A
PackagingTape and Reel
Slew Rate10 V/µs
Voltage Gain98 dB
Dimensions
Height4.65 mm
Length10.1 mm
Thickness4.44 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548FKTWTG3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet39 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet39 pages6 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago