Texas Instruments OPA4830IPW

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight57.209338 mg
Technical
-3db Bandwidth280 MHz
Bandwidth110 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product100 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6.6 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current17 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current17 mA
Operating Supply Voltage9 V
Output Current per Channel82 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate560 V/µs
Voltage Gain72 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4830IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages16 years ago
element14 APAC
Datasheet45 pages11 years ago
Datasheet45 pages8 years ago
Farnell
Datasheet44 pages12 years ago
Newark
Datasheet43 pages15 years ago
Arrow Electronics
Datasheet44 pages11 years ago
iiiC
Datasheet44 pages11 years ago
DigiKey
Datasheet43 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.06
$ 2.719
$ 2.719
Stock
197,818
345,898
345,898
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
560 V/µs
560 V/µs
560 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4830IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4830IPW provided by its distributors.

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Op Amp Quad Wideband Amplifier R-R O/P ±6.6V/11V 14-Pin TSSOP Tube
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
High Speed Operational Amplifiers Quad Low-Pwr Sgl- Supply WB Op Amp
Op-Amp, Quad, 110Mhz, 560V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:100Mhz; Slew Rate:500V/Μs; Supply Voltage Range:± 1.4V To ± 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4830IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4830IPW .
  • OPA4830IPW.
  • OPA4830IPW..

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight57.209338 mg
Technical
-3db Bandwidth280 MHz
Bandwidth110 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product100 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6.6 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current17 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current17 mA
Operating Supply Voltage9 V
Output Current per Channel82 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate560 V/µs
Voltage Gain72 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4830IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages16 years ago
element14 APAC
Datasheet45 pages11 years ago
Datasheet45 pages8 years ago
Farnell
Datasheet44 pages12 years ago
Newark
Datasheet43 pages15 years ago
Arrow Electronics
Datasheet44 pages11 years ago
iiiC
Datasheet44 pages11 years ago
DigiKey
Datasheet43 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago