Texas Instruments OPA4322SAIPWR

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product20 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product20 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current65 mA
Output Current per Channel65 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)100 dB
Response Time320 ns
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain130 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4322SAIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages9 years ago
Datasheet36 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages12 years ago
Datasheet33 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet54 pages3 years ago

Inventory History

3 month trend:
+39.46%

Alternate Parts

Price @ 1000
$ 1.34
$ 2.21
$ 2.21
Stock
194,590
108,853
108,853
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4322SAIPWR provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin TSSOP T/R
CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Operational Amplifiers - Op Amps 20MHz,Low Noise,1.8V RRIO,CMOS Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product20 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product20 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current65 mA
Output Current per Channel65 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)100 dB
Response Time320 ns
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain130 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4322SAIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages9 years ago
Datasheet36 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages12 years ago
Datasheet33 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet54 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago