Texas Instruments OPA4228UAE4

High Precision, Low Noise Operational Amplifiers 14-SOIC -55 to 125

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth33 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product33 MHz
Nominal Supply Current3.8 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate11 V/µs
Voltage Gain160 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4228UAE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.068
$ 7.068
Stock
9,038
693,559
693,559
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4228UAE4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4228UAE4 provided by its distributors.

High Precision, Low Noise Operational Amplifiers 14-SOIC -55 to 125
Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:33MHz; Slew Rate:11V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth33 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product33 MHz
Nominal Supply Current3.8 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate11 V/µs
Voltage Gain160 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4228UAE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago