Texas Instruments OPA37GU/2K5

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth63 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain Bandwidth Product63 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage22 V
Max I/O Voltage100 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product63 MHz
Nominal Supply Current5.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage22 V
PackagingTape and Reel
Power Dissipation500 mW
Schedule B8542330000
Slew Rate11.9 V/µs
Voltage Gain124 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GU/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet5 pages27 years ago
Newark
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Upverter
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+49.08%

Alternate Parts

Price @ 1000
$ 1.868
$ 2.136
$ 2.136
Stock
262,898
625,965
625,965
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
11.9 V/µs
11.9 V/µs
11.9 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
63 MHz
Input Offset Voltage (Vos)
100 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA37GU/2K5.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA37GU/2K5 provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA37GU2K5

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth63 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain Bandwidth Product63 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage22 V
Max I/O Voltage100 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product63 MHz
Nominal Supply Current5.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage22 V
PackagingTape and Reel
Power Dissipation500 mW
Schedule B8542330000
Slew Rate11.9 V/µs
Voltage Gain124 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GU/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet5 pages27 years ago
Newark
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Upverter
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago