Texas Instruments OPA3695IDBQRG4

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
-3db Bandwidth1 GHz
Common Mode Rejection Ratio51 dB
Input Bias Current30 µA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current12.9 mA
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current12.9 mA
Operating Supply Voltage6 V
Output Current120 mA
Output Current per Channel120 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)56 dB
Settling Time10 ns
Slew Rate2400 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3695IDBQRG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.66
$ 5.66
Stock
26,222
301,998
301,998
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
2400 V/µs
2400 V/µs
2400 V/µs
Gain Bandwidth Product
-
900 MHz
900 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
56 dB
Common Mode Rejection Ratio
51 dB
51 dB
51 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
12.9 mA
12.9 mA
12.9 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3695IDBQRG4.

Descriptions

Descriptions of Texas Instruments OPA3695IDBQRG4 provided by its distributors.

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
OP Amp Triple Current Fdbk ±6V/12V 16-Pin SSOP T/R
IC TRIPLE CURR-FDBK OPAMP 16QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
-3db Bandwidth1 GHz
Common Mode Rejection Ratio51 dB
Input Bias Current30 µA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current12.9 mA
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current12.9 mA
Operating Supply Voltage6 V
Output Current120 mA
Output Current per Channel120 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)56 dB
Settling Time10 ns
Slew Rate2400 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3695IDBQRG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago