Texas Instruments OPA3692IDBQT

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight73.793809 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Dual Supply Voltage5 V
Gain1 dB
Input Bias Current40 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15.3 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current15.3 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542330000
Slew Rate2000 V/µs
Supply TypeDual
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3692IDBQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages16 years ago
Datasheet24 pages16 years ago
element14 APAC
Datasheet27 pages10 years ago
Upverter
Datasheet27 pages11 years ago
Newark
Datasheet25 pages14 years ago
DigiKey
Datasheet22 pages17 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Sierra IC
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-9.60%

Alternate Parts

Price @ 1000
$ 4.938
$ 4.139
$ 4.139
Stock
303,923
602,884
602,884
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA
15.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3692IDBQT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA3692IDBQT provided by its distributors.

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Op Amp Triple Buffer Amplifier ¡À6V/12V 16-Pin SSOP T/R
Video Buffer Amp, Triple, 280Mhz, Ssop16; No. Of Amplifiers:3Amplifiers; Gain Bandwidth:280Mhz; Slew Rate:2000V/Μs; Supply Voltage Range:5V To 12V, ± 2.5V To ± 6V; Amplifier Case Style:Ssop; No. Of Pins:16Pins; Output Current:190Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA3692IDBQT
VIDEO BUFFER AMP, TRIPLE, 280MHZ, SSOP16; Nombre d'amplificateurs: 3Amplificateur(s); Gain, bande-passante: 280MHz; Vitesse de balayage: 2000V/µs; Gamme de tension d'alimentation: 5V à 12V, ± 2.5V à ± 6V; Type de boîtier d'a

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight73.793809 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Dual Supply Voltage5 V
Gain1 dB
Input Bias Current40 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15.3 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current15.3 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542330000
Slew Rate2000 V/µs
Supply TypeDual
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3692IDBQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages16 years ago
Datasheet24 pages16 years ago
element14 APAC
Datasheet27 pages10 years ago
Upverter
Datasheet27 pages11 years ago
Newark
Datasheet25 pages14 years ago
DigiKey
Datasheet22 pages17 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Sierra IC
Datasheet21 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago