📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments OPA335AID

Single 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA335AID.

Farnell

Datasheet32 pages10 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Texas Instruments

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-14.36%

CAD Models

Download Texas Instruments OPA335AID symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.27
Stock
852,641
405,614
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA735AID
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA734AID
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA735AIDR
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA335AID provided by its distributors.

Single 0.05uV/C max, single-supply CMOS operational amplifier 8-SOIC -40 to 125
SP Amp Zero Drift Amplifier Single R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 OPA335 Tube op amp amplifier circuit 4.9mm 0.0002muA 5muV 2000kHz
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Single, 1 Mhz, 1, 1.6 V/ S, 1.35V To 2.75V, Soic, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA335AID .
OP AMP, CMOS S-SUPPLY, SOIC8, 335; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 1.6V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 2.75V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA335AID .
  • OPA335AID.