📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments OPA27GU

Op Amp Single Precision Amplifier R-R O/P ±22V 8-Pin SOIC Tube
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA27GU.

element14 APAC

Datasheet22 pages10 years ago

Texas Instruments

Farnell

Upverter

Newark

Inventory History

3 month trend:
-16.04%

CAD Models

Download Texas Instruments OPA27GU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.245
$ 1.726
$ 1.726
Stock
263,363
301,554
301,554
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA27GU/2K5
Op Amp Single Precision Amplifier R-R O/P ±22V 8-Pin SOIC T/R
Texas InstrumentsOPA27GUG4
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Texas InstrumentsOPA227UA/2K5
High Precision, Low Noise Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA27GU provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±22V 8-Pin SOIC Tube
ULTRA LOW NOISE, PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
IC,OPA27GU,SOIC-8, PRECISION L-NOISE OP-AMP
Precision Operational Amplifier
IC, OP AMP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 8MHz; Vitesse de balayage: 1.9V/µs; Gamme de tension d'alimentation: ± 4V à ± 22V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Tempé
IC, OP AMP; No. of Amplifiers:1 Amplifier; Bandwidth:8MHz; Slew Rate:1.9V/µs; Supply Voltage Range:± 4V to ± 22V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4V to ± 22V; Gain Bandwidth:8MHz; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:44V; Supply Voltage Min:8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-27GU
  • OPA27GU .
  • OPA27GU.