Texas Instruments OPA2691I-14D

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain Bandwidth Product2 GHz
Input Bias Current45 µA
Input Offset Voltage (Vos)800 µV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Power Dissipation756 mW
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current10.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10.2 mA
Operating Supply Voltage9 V
Output Current per Channel190 mA
Power Dissipation756 mW
Power Supply Rejection Ratio (PSRR)55 dB
Settling Time8 ns
Slew Rate2100 V/µs
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2691I-14D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet4 pages23 years ago
Newark
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet23 pages21 years ago
DigiKey
Datasheet22 pages21 years ago

Inventory History

3 month trend:
-3.96%

Alternate Parts

Price @ 1000
$ 3.432
$ 2.448
$ 2.448
Stock
603,236
372,844
372,844
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2691I-14D.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2691I-14D provided by its distributors.

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Op Amp, Dual Cfb, Smd, 2691, Soic14; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2691I-14D
Op Amp Dual High Speed Amplifier ±6V/12V 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2691I-14D .
  • OPA2691I14D

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain Bandwidth Product2 GHz
Input Bias Current45 µA
Input Offset Voltage (Vos)800 µV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Power Dissipation756 mW
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current10.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10.2 mA
Operating Supply Voltage9 V
Output Current per Channel190 mA
Power Dissipation756 mW
Power Supply Rejection Ratio (PSRR)55 dB
Settling Time8 ns
Slew Rate2100 V/µs
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2691I-14D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet4 pages23 years ago
Newark
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet23 pages21 years ago
DigiKey
Datasheet22 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago