Texas Instruments OPA2344EA/250G4

Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Ser 8-VSSOP -40 to 85

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product1 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current150 µA
Output Current per Channel15 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Slew Rate0.8 V/µs
Voltage Gain122 dB
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2344EA/250G4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.353
$ 1.353
Stock
57,959
433,850
433,850
Authorized Distributors
1
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2344EA/250G4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2344EA/250G4 provided by its distributors.

Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Ser 8-VSSOP -40 to 85
OP Amp Dual GP R-R I/O 5.5V 8-Pin VSSOP T/R
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 76dB 0.8V/mus 85C 1MHz
LOW POWER, SINGLE-SUPPLY, RAIL/RAIL OP AMP MICROAMPLI<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.8V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2344EA250G4

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product1 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current150 µA
Output Current per Channel15 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Slew Rate0.8 V/µs
Voltage Gain122 dB
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2344EA/250G4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago