Texas Instruments OPA2330AID

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product350 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage2.75 V
Max Frequency1 kHz
Max I/O Voltage50 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current35 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current21 µA
Output Current5 mA
Output Current per Channel5 mA
Slew Rate0.16 V/µs
Voltage Gain115 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet37 pages9 years ago
Newark
Datasheet49 pages6 years ago
Datasheet35 pages12 years ago
Datasheet27 pages14 years ago
Datasheet37 pages9 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Farnell
Datasheet51 pages6 years ago
Datasheet36 pages12 years ago
Factory Futures
Datasheet36 pages10 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet34 pages11 years ago
element14
Datasheet28 pages14 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 1.567
$ 1.239
$ 1.239
Stock
338,504
987,018
987,018
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
8 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2330AID.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2330AID provided by its distributors.

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8
Ic, Op Amp, Rr, Cmos, 350Khz, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2330AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2330AID .
  • OPA2330AID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product350 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage2.75 V
Max Frequency1 kHz
Max I/O Voltage50 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current35 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current21 µA
Output Current5 mA
Output Current per Channel5 mA
Slew Rate0.16 V/µs
Voltage Gain115 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet37 pages9 years ago
Newark
Datasheet49 pages6 years ago
Datasheet35 pages12 years ago
Datasheet27 pages14 years ago
Datasheet37 pages9 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Farnell
Datasheet51 pages6 years ago
Datasheet36 pages12 years ago
Factory Futures
Datasheet36 pages10 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet34 pages11 years ago
element14
Datasheet28 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago