Texas Instruments OPA2170AID

Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio104 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)1.8 mV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1.2 MHz
Nominal Supply Current110 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current110 µA
Operating Supply Voltage18 V
Output Current17 mA
Output Current per Channel20 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2170AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet29 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet34 pages9 years ago
Datasheet30 pages11 years ago
Farnell
Datasheet50 pages6 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
TME
Datasheet48 pages6 years ago
Arrow.cn
Datasheet48 pages7 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages10 years ago

Inventory History

3 month trend:
-3.02%

Alternate Parts

Price @ 1000
$ 1.47
$ 0.846
$ 0.846
Stock
552,042
1,380,385
1,380,385
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2170AID provided by its distributors.

Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA2170 Tube op amp amplifier circuit 4.9mm 0.0035muA 1.8mV 1200kHz
Op Amp Dual Low Power Amplifier R-R O/P ¡À18V/36V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps 36V,microPower,RRO Dual,Gen Purp Op Amp
OP AMP, DUAL, 36V, 1.2MHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 2.7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 36V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2170AID .
  • OPA2170AID.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio104 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)1.8 mV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage1.8 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1.2 MHz
Nominal Supply Current110 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current110 µA
Operating Supply Voltage18 V
Output Current17 mA
Output Current per Channel20 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2170AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet29 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet34 pages9 years ago
Datasheet30 pages11 years ago
Farnell
Datasheet50 pages6 years ago
SHENGYU ELECTRONICS
Datasheet56 pages3 years ago
TME
Datasheet48 pages6 years ago
Arrow.cn
Datasheet48 pages7 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago