📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices OP491GRUZ-REEL

Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R
$ 8.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP491GRUZ-REEL.

Farnell

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+16.05%

CAD Models

Download Analog Devices OP491GRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.088
$ 4.36
Stock
227,491
153,980
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
700 µV
80 µV
Power Supply Rejection Ratio (PSRR)
110 dB
80 dB
Common Mode Rejection Ratio
100 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP491GRUZ-REEL.

Related Parts

Analog DevicesOP491GRU-REEL
Operational Amplifier, 4 Func, 500uV Offset-Max, BICMOS, PDIP8
Analog DevicesOP496HRUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesOP496HRU-REEL
OP Amp Quad GP R-R I/O 12V 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices OP491GRUZ-REEL provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R
ROHS3Compliant EAR99 OP491 Matte Tin (Sn) op amp buffer circuit 5mm 0.095muA 5V 3000kHz
Operational Amplifier, 4 Func, 1250uV Offset-Max, BICMOS, PDSO14
OP-AMP, 3MHZ, -40 TO 125DEG C, TSSOP-14; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP491GRUZ-REEL .
  • OP491GRUZ-REEL.
  • OP491GRUZREEL