Analog Devices OP296GSZ

Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth450 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current120 µA
Operating Supply Voltage9 V
Output Current per Channel4 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages22 years ago
TME
Datasheet16 pages22 years ago
iiiC
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-25.40%

Alternate Parts

Price @ 1000
$ 3.11
$ 3.032
$ 3.032
Stock
660,265
467,383
467,383
Authorized Distributors
10
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
120 µA
120 µA
120 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP296GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP296GSZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, CDIP8
OP-AMP, 450KHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:450kHz; Supply Voltage Range:3V to 12V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:35µV RoHS Compliant: Yes
Amplifier Type = CBCMOS / Gain Bandwidth kHz = 450 / Slew Rate V/ms = 300 / Input Offset Voltage uV = 35 / Input Bias Current nA = 10 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 85 / Voltage Gain V/mV = 150 / Input Voltage Noise Density nV/√Hz = 26 / Output Current per Channel mA = 4 / Supply Current uA = 120 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-296GSZ
  • OP296GSZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Bandwidth450 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current120 µA
Operating Supply Voltage9 V
Output Current per Channel4 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages22 years ago
TME
Datasheet16 pages22 years ago
iiiC
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements