TE Connectivity 1-1461373-1

Electromechanical Relay 5VDC 47Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins5
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current106 mA
Coil Power540 mW
Coil Resistance47 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Power Consumption540 mW
Relay TypeGeneral Purpose
Release Time8 ms
TerminationPCB
Throw ConfigurationSPDT
Dimensions
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1461373-1.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Upverter
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1461373-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1461373-1 provided by its distributors.

Electromechanical Relay 5VDC 47Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole
Relay, 1 Form C (NO/NC), 5 V (DC), 49 Ω, 16 A, 30 V (DC), 250 V (AC), monostable, 1-1461373-1
General Purpose Relay, Omih Series, Power, Non Latching, Spdt, 5 Vdc, 16 A Rohs Compliant: Yes |Oeg Te Connectivity 1-1461373-1
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: OMIH Series; Relay Mounting: Through Hole; Coi; Available until stocks are exhausted Alternative available
OMIH-SH-105L,394 Std Oeg Miniature PCB Ojt Power Relay | Part Number: OMIH-SH-105L,394 | Internal Number: 1-1461373-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMIH-SH-105L 394
  • OMIH-SH-105L,394
  • OMIH-SH-105L394

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins5
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current106 mA
Coil Power540 mW
Coil Resistance47 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Power Consumption540 mW
Relay TypeGeneral Purpose
Release Time8 ms
TerminationPCB
Throw ConfigurationSPDT
Dimensions
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1461373-1.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Upverter
Datasheet3 pages4 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page6 years ago