TE Connectivity 1-1415899-9

General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current83.33 mA
Coil Power420 mW
Coil Resistance60 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Manufacturer Package IdentifierRZ03-1C4-D005
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating420 mW
Relay TypeGeneral Purpose
Release Time6 ms
Schedule B8536490080
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-9.

Sager Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+55.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415899-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415899-9 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
Electromechanical Relay 5VDC 60Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Electromechanical Relay 5VDC 60Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
RZ Series 5 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
Shrack, Relay Power PCB 16A SPDT 5VDC | TE Connectivity RZ03-1C4-D005
Relay, 1 Form C (NO/NC), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 1-1415899-9
General Purpose Relays RZ03-1C4-D005 RELAY RZ-SERIES
General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 5 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 1-1415899-9
Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 5VDC (Coil), 420mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder
POWER RELAY, SPDT-CO, 5VDC, 16A PC BOARD; POWER RELAY, SPDT-CO, 5VDC, 16A PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:60ohm; Contact Configuration:SPDT; Coil Type:DC Monostable
RZ03-1C4-D005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 420 mW Coil Resistance: 60 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 420 mW 60 Ω | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-9 | Internal Number: 1-1415899-9 | Alias Number: RZ03-1C4-D005 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1C4-D005
  • RZ03-1C4-D005.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current83.33 mA
Coil Power420 mW
Coil Resistance60 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Manufacturer Package IdentifierRZ03-1C4-D005
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating420 mW
Relay TypeGeneral Purpose
Release Time6 ms
Schedule B8536490080
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-9.

Sager Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago