Murata Power Solutions OKL-T/3-W5N-C

Module DC-DC 1-OUT 0.6V to 3.63V 3A 9.9W 12-Pin LGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Current - Output 13 A
Efficiency95.3 %
FeaturesOCP, OTP, SCP, UVLO
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power9.9 W
Max Output Voltage3.63 V
Max Power Dissipation9.9 W
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Input Voltage (DC)2.4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.4 V
Nominal Input Voltage5 V
Nominal Output Voltage3.63 V
Nominal Supply Current25 mA
Number of Outputs1
Output Current3 A
Output Power9.9 W
Output Voltage3.63 V
PackagingDigi-Reel®
Power Rating9.9 W
Schedule B8542390000
Switching Frequency600 kHz
Voltage - Output 13.6 V
Dimensions
Depth12.19 mm
Height6.35 mm
Length12.192 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/3-W5N-C.

Newark
Datasheet17 pages8 years ago
Farnell
Datasheet17 pages10 years ago
Sager Power Systems
Datasheet17 pages6 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet17 pages6 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Inventory History

3 month trend:
+12.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions OKL-T/3-W5N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions OKL-T/3-W5N-C provided by its distributors.

Module DC-DC 1-OUT 0.6V to 3.63V 3A 9.9W 12-Pin LGA T/R
Non-Isolated 9.9 W 5 V Input 0.6 to 3.63 V Output iLGA SMT PoL DC/DC Converter
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Approval Bodies:EN / IEC / UL; DC / DC Converter Mounting:Surface Mount; Input Voltage:2.4V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:2.4V
DC-DC CONVERTER, NON ISO POL, 1 O/P, 9.9; DC-DC CONVERTER, NON ISO POL, 1 O/P, 9.9W, 3A; Output Power Max: 9.9W; Output Voltage Min: 600mV; Output Voltage Max: 3.63V; Output Current Max: 3A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: -; Height: 6.35mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKL-T/3-W5N-C.
  • OKL-T3-W5N-C

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Current - Output 13 A
Efficiency95.3 %
FeaturesOCP, OTP, SCP, UVLO
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power9.9 W
Max Output Voltage3.63 V
Max Power Dissipation9.9 W
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Input Voltage (DC)2.4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.4 V
Nominal Input Voltage5 V
Nominal Output Voltage3.63 V
Nominal Supply Current25 mA
Number of Outputs1
Output Current3 A
Output Power9.9 W
Output Voltage3.63 V
PackagingDigi-Reel®
Power Rating9.9 W
Schedule B8542390000
Switching Frequency600 kHz
Voltage - Output 13.6 V
Dimensions
Depth12.19 mm
Height6.35 mm
Length12.192 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/3-W5N-C.

Newark
Datasheet17 pages8 years ago
Farnell
Datasheet17 pages10 years ago
Sager Power Systems
Datasheet17 pages6 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet17 pages6 years ago
Arrow Electronics
Datasheet17 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago