Murata Power Solutions OKL-T/1-W12N-C

Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins12
Technical
Current - Output 11 A
Efficiency90 %
FeaturesOCP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Power Dissipation5 W
Min Input Voltage2.9 V
Min Input Voltage (DC)2.9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5.5 V
Number of Outputs1
Output Current1 A
Output Power5 W
Output Voltage5.5 V
Power Rating5 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth12.4 mm
Height4.572 mm
Length12.4 mm
Width12.446 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/1-W12N-C.

Newark
Datasheet18 pages11 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Ciiva Crawler
Datasheet18 pages10 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.92%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions OKL-T/1-W12N-C.

Descriptions

Descriptions of Murata Power Solutions OKL-T/1-W12N-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
OKL-T/1-W12 Series 5W 1A 12 Vin 0.9 to 5.5 Vout Non-Isolated PoL DC/DC Converter
DC-DC CONVERTER, 5.5V, 5W; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Approval Bodies:EN / IEC / UL; DC / DC Converter Mounting:Surface Mount; Input Voltage:2.9V to 14V; Output Current:1A; Output Type:Programmable ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKL-T/1-W-12N-C
  • OKL-T/1-W12N-C.
  • OKL-T1-W-12N-C
  • OKL-T1-W12N-C
  • OKLT1W12NC

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins12
Technical
Current - Output 11 A
Efficiency90 %
FeaturesOCP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Power Dissipation5 W
Min Input Voltage2.9 V
Min Input Voltage (DC)2.9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5.5 V
Number of Outputs1
Output Current1 A
Output Power5 W
Output Voltage5.5 V
Power Rating5 W
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Depth12.4 mm
Height4.572 mm
Length12.4 mm
Width12.446 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/1-W12N-C.

Newark
Datasheet18 pages11 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Ciiva Crawler
Datasheet18 pages10 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago