Orion ODB600PT-12LB

DC Blower, 12VDC, 20CFM, 120mmLx120mmWx32mmT, Wire Leads, 30dB | Orion Fans ODB600PT-12LB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Housing MaterialPlastic
MountWire
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage13.8 V
RPM1800 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height120.5 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-12LB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB600PT-12LB.

Related Parts

Descriptions

Descriptions of Orion ODB600PT-12LB provided by its distributors.

DC Blower, 12VDC, 20CFM, 120mmLx120mmWx32mmT, Wire Leads, 30dB | Orion Fans ODB600PT-12LB
DC Blower Ball Bearing 12V 0.2A 1800RPM 20CFM 30dB Flange Mount
Fan Blower, 120Mm X 31Mm, 12Vdc; Blower Type:Centrifugal; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:120Mm; External Depth:31Mm; Air Flow - Cfm:20Cfm; Air Flow - M3/Min:-; Noise Rating:30Db; Bearing Type:Ball Bearing Rohs Compliant: Yes |Orion Fans ODB600PT-12LB
Blower DC; Side Inlet; 12V DC; 20 CFM; 120.50 mm Length x 31.00 mm Width x 120.50 mm Depth; 1800 RPM; 30 dB Noise Level; (2) Wire Lead; Dual Ball Bearing; PBT UL94V-0 Plastic Housing; PBT UL94V-0 Plastic Impeller

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB600PT-12LB.
  • ODB600PT12LB

Technical Specifications

Physical
Case/Package120
Housing MaterialPlastic
MountWire
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage13.8 V
RPM1800 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height120.5 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-12LB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant