NMB 3610PS-12T-B10-A00

AC Fan Axial Ball Bearing 115V 16CFM/20CFM 22dB/25dB 92.5 X 92.5 X 25mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPolycarbonate
Weight299.370964 g
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating80 mA
Frequency50 Hz
Life (Hours)50000 hours
Max Operating Temperature70 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
Power Consumption7 W
Power Rating6 W
RPM1800 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating115 V
Dimensions
Depth92.5 mm
Height25 mm
Length92.5 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for NMB 3610PS-12T-B10-A00.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet5 pages19 years ago
Sager Electronics
Datasheet1 page6 years ago
Newark
Datasheet2 pages12 years ago
Factory Futures
Datasheet60 pages12 years ago
DigiKey
Datasheet2 pages18 years ago
element14
Datasheet1 page26 years ago

Engineering Resources

View Evaluation kits and Reference designs for NMB 3610PS-12T-B10-A00.

Related Parts

Descriptions

Descriptions of NMB 3610PS-12T-B10-A00 provided by its distributors.

AC Fan Axial Ball Bearing 115V 16CFM/20CFM 22dB/25dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 92x92x25mm, 115VAC, 20CFM, Flange Mount, Terminals
FAN, 92X92X25MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 25dBA; Flow Rate - Imperial: 20cu.ft/min; Flow Rate - Metric: 0.57m³/min; Bearing Type: Ball; Power Conne
Axial Fan, 92Mm X 25Mm, 115Vac, 73Ma, 22Cfm, 25Dba; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:20Cfm; Noise Rating:25Dba; Power Rating:6W Rohs Compliant: Yes |Nmb Technologies 3610PS-12T-B10-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMBS
  • NMB Technologies Corporation
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB-Minebea
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • NMB-MAT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610PS-12T-B10-A00.
  • 3610PS-12T-B10-A00..
  • 3610PS12TB10A00

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPolycarbonate
Weight299.370964 g
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating80 mA
Frequency50 Hz
Life (Hours)50000 hours
Max Operating Temperature70 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
Power Consumption7 W
Power Rating6 W
RPM1800 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating115 V
Dimensions
Depth92.5 mm
Height25 mm
Length92.5 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for NMB 3610PS-12T-B10-A00.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet5 pages19 years ago
Sager Electronics
Datasheet1 page6 years ago
Newark
Datasheet2 pages12 years ago
Factory Futures
Datasheet60 pages12 years ago
DigiKey
Datasheet2 pages18 years ago
element14
Datasheet1 page26 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant