Orion OD8032-24HB

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
$ 12.917
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HB.

Future Electronics

Datasheet5 pages10 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.39%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
DC Fan Axial Vapo Bearing 24V 41CFM 33dB 80 X 80 X 25mm High Speed
DC Fans Axial Fan, 80x80x25mm, 24VDC, 41CFM, 0.18H2O, Sleeve, Wire, Auto Restart

Descriptions

Descriptions of Orion OD8032-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 50CFM 40.1dBA 12" Wires
Axial Fan, 49.8Cfm, 41.8Db, 0.12A, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:49.8Cfm; Noise Rating:41.8Dba; Power Rating:- Rohs Compliant: Yes |Orion Fans OD8032-24HB
Current Rating Max. mA = 120 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 21.6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3800 / Flow Rate m³/h = 84.6 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 41.8 / Depth mm = 32

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8032-24HB.