Orion OD4010-12LS

Fan Axial 40X10.5MM 12VDC Wire
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating40 mW
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-12LS.

Mouser
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4010-12LS.

Related Parts

Descriptions

Descriptions of Orion OD4010-12LS provided by its distributors.

FAN AXIAL 40X10.5MM 12VDC WIRE
DC Fans 40mm 12VDC 2.5CFM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating40 mW
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-12LS.

Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant