Orion OD4010-05LB

40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 4.7CFM 20.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating60 mW
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-05LB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4010-05LB.

Related Parts

Descriptions

Descriptions of Orion OD4010-05LB provided by its distributors.

40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 4.7CFM 20.1dBA 12" Wires
Orion Fans OD4010-05LB DC Fan, 5, 4CFM, 40x40x10mm, OD4010 Series
Fan;DC;40X10mm;5V;Ball;5CFM | Orion Fans OD4010-05LB
Axial Fan, Ball Bearing, 40Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4.7Cfm; Noise Rating:20.1Dba; Power Rating:300Mw; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4010-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating60 mW
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-05LB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant