Ohmite OD391JE

Resistor, Carbon Composition, Res 390 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | Ohmite OD391JE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance390 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Pitch600 µm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD391JE.

Sager Electronics
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
element14
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Mouser
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OD391JE.

Related Parts

Descriptions

Descriptions of Ohmite OD391JE provided by its distributors.

Resistor, Carbon Composition, Res 390 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | Ohmite OD391JE
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor
Res Carbon Composition 390 Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 390ohms 5% CARBON COMP
RESISTOR, CARBON, 390OHM, 250mW, 5%; Res; RESISTOR, CARBON, 390OHM, 250mW, 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance390 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Pitch600 µm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD391JE.

Sager Electronics
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
element14
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Mouser
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant