Ohmite OD361JE

Res Carbon Composition 360 Ohm 5% 0.25W(1/4W) Molded AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance360 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD361JE.

Sager Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OD361JE.

Related Parts

Descriptions

Descriptions of Ohmite OD361JE provided by its distributors.

Res Carbon Composition 360 Ohm 5% 0.25W(1/4W) Molded AXL
RESISTOR, CARBON, 360OHM, 250mW, 5%
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD361JE
RESISTOR, CARBON, 360OHM, 250mW, 5%; Res; RESISTOR, CARBON, 360OHM, 250mW, 5%; Resistance:360ohm; Resistance Tolerance:± 5%; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance360 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD361JE.

Sager Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant