Orion OA80AP-22-3TB

AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPlastic
Technical
Airflow17 CFM
Bearing TypeBall
Current Rating40 mA
Frequency833 MHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating5 W
RPM1950 RPM
Schedule B8414599080
TerminationTerminals
Dimensions
Height80 mm
Length80 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-3TB.

Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA80AP-22-3TB.

Related Parts

Descriptions

Descriptions of Orion OA80AP-22-3TB provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 16CFM 16dBA Terminals
Axial Fan, 17Cfm, 28Db, 230Vac, 80X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:17Cfm; Noise Rating:28Dba; Power Rating:12W Rohs Compliant: Yes |Orion Fans OA80AP-22-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA80AP-22-3TB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPlastic
Technical
Airflow17 CFM
Bearing TypeBall
Current Rating40 mA
Frequency833 MHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating5 W
RPM1950 RPM
Schedule B8414599080
TerminationTerminals
Dimensions
Height80 mm
Length80 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-3TB.

Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant