EBM-Papst 612NLE

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight66.224486 g
Technical
Airflow12.4 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption400 mW
Power Rating400 mW
RPM2500 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NLE.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
TME
Datasheet268 pages10 years ago

Inventory History

3 month trend:
+154%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 612NLE.

Related Parts

Descriptions

Descriptions of EBM-Papst 612NLE provided by its distributors.

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
DC axial fan, 12 V, 60 x 60 x 25 mm, 21 m³/h, 16 dB, ball bearing, ebm-papst, 612 NLE
DC Fan, 12V, 60x60x25, 12.36CFM, 16dBA, 0.4W, 2500RPM, Wire Leads | ebm-papst 612NLE
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 16dB (60 X 60 X 25.4mm)
FAN, 60X60X25MM, 12V DC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 16dBA; Flow Rate - Imperial: 12.4cu.ft/min; Flow Rate - Metric: 21m³/h; Bearing Type: Ball; Power Connecti

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NLE

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight66.224486 g
Technical
Airflow12.4 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption400 mW
Power Rating400 mW
RPM2500 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height60 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NLE.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
TME
Datasheet268 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant