Orion OA125AP-22-3TB

120 mm x 120 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 53CFM 33dBA Terminals
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow42 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating6 W
TerminationTerminals
Dimensions
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-22-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA125AP-22-3TB.

Related Parts

Descriptions

Descriptions of Orion OA125AP-22-3TB provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 53CFM 33dBA Terminals
AC Fan, 120x120x25mm, 230VAC, 14W, 2000RPM, 53CFM, 33dB, Dual Ball, Terminal | Orion Fans OA125AP-22-3TB
AC Fan - 230V 120 x 120 x 25mm
Fans & Blowers Fan 120x25 220VAC Ball Term 53cfm
Ac Fan, 53Cfm, 14W, 2000Rpm, 120X25Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:53Cfm; Noise Rating:33Db; Power Rating:14W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA125AP-22-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow42 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating6 W
TerminationTerminals
Dimensions
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-22-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant