Sanyo Denki 9S0924M401

DC Fans DC Axial Fan, 92x92x25mm, 24VDC, Silent Series, Tachometer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow37.82 CFM
Bearing TypeBall
Current Rating70 mA
Operating Supply Voltage24 V
PackagingBulk
TerminationWire Leads
Dimensions
Height92 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9S0924M401.

Sager Electronics
Datasheet2 pages5 years ago
element14
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sanyo Denki 9S0924M401.

Related Parts

Descriptions

Descriptions of Sanyo Denki 9S0924M401 provided by its distributors.

DC Fans DC Axial Fan, 92x92x25mm, 24VDC, Silent Series, Tachometer
DC Tubeaxial Fan 24 VDC 1.68 w 37.8 CFM 92mm sq.
Fan; DC; 24VDC; 92x92x25mm; 1.07m3/min; 22.0dB.
DC Fan / 92 mm Series (SANYO DENKI)
AXIAL FAN, 70mA, 24V; External Height:92; AXIAL FAN, 70mA, 24V; External Height:92mm; External Width:92mm; External Depth:25mm; Current Type:DC; Supply Voltage:24V DC; Current Rating:70mA; Flow Rate - Imperial:37.8CFM; Flow Rate - Metric:1.07m /min; Noise Rating:22dBA

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI - SANMOTION
  • SANYO DENKI COLTD
  • SANYO DENK
  • Sanyo Denki Power Systems
  • SANYO DENKI (HK) CO LTD
  • SANYO DENKI COMPANY LIMITED
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANUPS
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI DP/N
  • SANDENKI
  • SANYO DENKI (Strategic)
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow37.82 CFM
Bearing TypeBall
Current Rating70 mA
Operating Supply Voltage24 V
PackagingBulk
TerminationWire Leads
Dimensions
Height92 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9S0924M401.

Sager Electronics
Datasheet2 pages5 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant