Murata Power Solutions NXE1S0505MC-R7

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.000001 g
Technical
Current - Output 1200 mA
Efficiency66 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierNXE1S0505MC-R7
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current303 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency120 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height4.572 mm
Length12.7 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0505MC-R7.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet7 pages9 years ago
Datasheet8 pages7 years ago
Datasheet8 pages6 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet9 pages5 years ago
Sager Electronics
Datasheet8 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago
Future Electronics
Datasheet7 pages9 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.55%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.415
$ 2.415
Stock
89,180
61,019
61,019
Authorized Distributors
15
12
12
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
-
-
Output Current
200 mA
-
-
Output Power
1 W
1 W
1 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
66 %
69 %
69 %

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NXE1S0505MC-R7.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NXE1S0505MC-R7 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
NXE1 Series 1 W 5 Vin Single Output 5 V Isolated DC/DC Converter
Isolated Board Mount Dc/dc Converter, Isolated Pol, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters 1W 5Vin 5Vout 200mA Single Output
Isolated DC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV
DC-DC Regulated Power Supply Module
DC-DC Converter, 5V, 0.2A; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:5V; Current 1:200mA;
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: NXE1 Series; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 5.5V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: -; DC / DC Converter Mounting: Surface Mount Device; Width: 10.41mm; Height: 4.5mm; Depth: 12.7mm; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXE1S0505MC-R7.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.000001 g
Technical
Current - Output 1200 mA
Efficiency66 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierNXE1S0505MC-R7
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current303 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency120 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height4.572 mm
Length12.7 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0505MC-R7.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet7 pages9 years ago
Datasheet8 pages7 years ago
Datasheet8 pages6 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet9 pages5 years ago
Sager Electronics
Datasheet8 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago
Future Electronics
Datasheet7 pages9 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago