Nexperia NX3020NAKS,115

Transistor MOSFET Array Dual N-CH 30V 180mA 6-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)180 mA
Drain to Source Resistance2.7 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation375 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation375 mW
Rds On Max4.5 Ω
Rise Time5 ns
Schedule B8541210080
Turn-Off Delay Time34 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia NX3020NAKS,115.

Nexperia
Datasheet16 pages10 years ago
Datasheet15 pages10 years ago
Newark
Datasheet15 pages10 years ago
Upverter
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-2.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia NX3020NAKS,115.

Related Parts

Descriptions

Descriptions of Nexperia NX3020NAKS,115 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 180mA 6-Pin TSSOP T/R
Avnet Japan
NX3020NAKS - 30 V, 180 mA dual N-channel Trench MOSFET
Power Field-Effect Transistor, 0.18A I(D), N-Channel, Metal-oxide Semiconductor FET
NX3020NAKS Series 30 V 375 mW 0.44 nC Dual N-Channel SMT TrenchMOS FET - SOT-363
MOSFET, N-CH, 30V, 0.18A, SOT363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 180mA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 2.7ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934066973115

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)180 mA
Drain to Source Resistance2.7 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation375 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation375 mW
Rds On Max4.5 Ω
Rise Time5 ns
Schedule B8541210080
Turn-Off Delay Time34 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia NX3020NAKS,115.

Nexperia
Datasheet16 pages10 years ago
Datasheet15 pages10 years ago
Newark
Datasheet15 pages10 years ago
Upverter
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago