Nexperia NX138BKR

NX138BK Series 60 V 265 mA 3.5 Ohm Surface Mount N-Channel Mosfet - SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)265 mA
Drain to Source Resistance2.1 Ω
Drain to Source Voltage (Vdss)60 V
Input Capacitance20.2 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Rds On Max3.5 Ω

Documents

Download datasheets and manufacturer documentation for Nexperia NX138BKR.

Future Electronics
Datasheet16 pages8 years ago
NXP Semiconductors
Datasheet16 pages8 years ago
TME
Datasheet16 pages8 years ago

Inventory History

3 month trend:
-35.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia NX138BKR.

Related Parts

Descriptions

Descriptions of Nexperia NX138BKR provided by its distributors.

NX138BK Series 60 V 265 mA 3.5 Ohm Surface Mount N-Channel Mosfet - SOT-23
NX138BK - 60 V, single N-channel Trench MOSFET
MOSFET, N-CH, 60V, 0.265A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 265mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 2.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 310mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
Small Signal Field-Effect Transistor, 0.265A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)265 mA
Drain to Source Resistance2.1 Ω
Drain to Source Voltage (Vdss)60 V
Input Capacitance20.2 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Rds On Max3.5 Ω

Documents

Download datasheets and manufacturer documentation for Nexperia NX138BKR.

Future Electronics
Datasheet16 pages8 years ago
NXP Semiconductors
Datasheet16 pages8 years ago
TME
Datasheet16 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago