Diodes Inc. DMN67D8L-7

Single N-Channel 60 V 7.5 Ohm 821 nC 570 W Silicon Mosfet - SOT-23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)210 mA
Drain to Source Voltage (Vdss)60 V
Input Capacitance22 pF
Max Operating Temperature150 °C
Max Power Dissipation340 mW
Min Operating Temperature-55 °C
Rds On Max5 Ω
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN67D8L-7.

Newark
Datasheet7 pages2 years ago
Diodes Inc SCT
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-50.51%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN67D8L-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN67D8L-7 provided by its distributors.

Single N-Channel 60 V 7.5 Ohm 821 nC 570 W Silicon Mosfet - SOT-23
Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN67D8L-7
Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R
40V +175°C N-CHANNEL ENHANCEMENT MODE MOSFET, 30±V VGS
Diodes Inc SCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50Volts X8R 0.1
MOSFET BVDSS: 41V~60V SOT23 T&R 3K
Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN67D8L7

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)210 mA
Drain to Source Voltage (Vdss)60 V
Input Capacitance22 pF
Max Operating Temperature150 °C
Max Power Dissipation340 mW
Min Operating Temperature-55 °C
Rds On Max5 Ω
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN67D8L-7.

Newark
Datasheet7 pages2 years ago
Diodes Inc SCT
Datasheet6 pages8 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant