NIC Components NTR06B49R9CTRF

SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B49R9CTRF.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
Datasheet7 pages7 years ago
Datasheet4 pages7 years ago
Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.077
$ 0.144
$ 0.144
Stock
27,333
35,749
35,749
Authorized Distributors
2
16
16
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NTR06B49R9CTRF.

Related Parts

Descriptions

Descriptions of NIC Components NTR06B49R9CTRF provided by its distributors.

SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Res Thin Film 0603 49.9 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0603 49.9 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 49R9, 0.1%, 0.063W, 0603, Thin Film; Resistance:49.9Ohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B49R9CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance49.9 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B49R9CTRF.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
Datasheet7 pages7 years ago
Datasheet4 pages7 years ago
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant