onsemi NTMFS5C628NLT1G

Single N−Channel Power MOSFET 60V, 150A, 2.4mΩ Power MOSFET 60V 140A 2.9 mΩ Single N−Channel SO-8FL Logic Level
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5C628NLT1G.

IHS

Datasheet7 pages4 years ago

Upverter

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-3.91%

CAD Models

Download onsemi NTMFS5C628NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Power Mosfet 60V, 150A, 2.4M/Reel Rohs Compliant: Yes |Onsemi NVMFS5C628NLT1G
Diodes Inc.DMT6004LPS-13
Power MOSFET, N Channel, 60 V, 100 A, 3.1 Milliohms, PowerDI5060, 8 Pins, Surface Mount
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 60V 100A 8-Pin PowerPAK SO T/R / MOSFET N-CH 60V 60A PPAK SO-8
Diodes Inc.DMTH6004LPS-13
60V, 100A, 3.1mohm, N-Channel, PowerDI5060-8, Enhancement Mode Mosfet
Diodes Inc.DMTH6004SPSQ-13
Trans MOSFET N-CH 60V 25A Automotive 8-Pin PowerDI EP T/R

Descriptions

Descriptions of onsemi NTMFS5C628NLT1G provided by its distributors.

Single N−Channel Power MOSFET 60V, 150A, 2.4mΩ Power MOSFET 60V 140A 2.9 mΩ Single N−Channel SO-8FL Logic Level
NTMFS5C628 Series 60 V 2.4 mOhm 150 A Surface Mount N-Channel Mosfet - DFN-5
MOSFET - Power, Single, N-Channel Power Field-Effect Transistor, 150A I(D), 60V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 60V, 150A, DFN; Transistor Polarity:N Channel; Continuous Drain Current Id:150A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd