Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFS5C628NLT1G

Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ
$ 1.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C628NLT1G.

IHS

Datasheet8 pages3 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-99.43%

CAD Models

Download onsemi NVMFS5C628NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

Single N−Channel Power MOSFET 60V, 150A, 2.4mΩ Power MOSFET 60V 140A 2.9 mΩ Single N−Channel SO-8FL Logic Level
Single N−Channel Power MOSFET 60V, 150A, 2.4mΩ Power MOSFET 60V 140A 2.9 mΩ Single N−Channel SO-8FL Logic Level
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 60V 100A 8-Pin PowerPAK SO T/R / MOSFET N-CH 60V 60A PPAK SO-8
Diodes Inc.DMTH6004LPS-13
60V, 100A, 3.1mohm, N-Channel, PowerDI5060-8, Enhancement Mode Mosfet
Diodes Inc.DMT6004LPS-13
Power MOSFET, N Channel, 60 V, 100 A, 3.1 Milliohms, PowerDI5060, 8 Pins, Surface Mount

Descriptions

Descriptions of onsemi NVMFS5C628NLT1G provided by its distributors.

Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ
Trans MOSFET N-CH 60V 28A Automotive 5-Pin(4+Tab) SO-FL T/R
MOSFET N-CH 60V 5DFN / N-Channel 60 V 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Power Field-Effect Transistor, 150A I(D), 60V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, N-CH, 60V, 150A, DFN;
RES SMD 1.21K OHM 1% 1/4W 1206
MOSFET, N-Ch, 1 Ch, 60V, 150A, 2.4mΩ@50A,10V, 3.6nF@25V, 20V Vgs, 2V@135µA, Qg=52nC@10V, Pd=3.7W(Ta)/110W(Tc), SO Package, SMD, 4.9mm × 5.9mm × 1.05mm
MOSFET, AEC-Q101, N-CH, 60V, 150A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 150A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.002ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd