NTE Electronics NTE6004

Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon
$ 14.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6004.

Newark

Datasheet3 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 1000V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A
DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2
MicrochipAPT30DF20HJ
Pm-Diode-Fred-D-Sot227 Rohs Compliant: Yes |Microchip Technology APT30DF20HJ
STMicroelectronicsSTPS40150CG-TR
STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS40M80CG-TR
Rectifier Diode Schottky 80V 40A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 80V D2PAK

Descriptions

Descriptions of NTE Electronics NTE6004 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon
Rectifier 1600V 40A Do-5 Cathode Case
NTE Electronics
RECTIFIER DIODE,40A, 1.6KV, DO-5
Rectifier Diode,40A, 1.6Kv, Do-5; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:40A; Forward Voltage Max:1.3V; Diode Module Configuration:-; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:190°C Rohs Compliant: Yes |Nte Electronics NTE6004

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F