NIC Components NRC12J105TRF

Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J105TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+631%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.019
$ 0.019
Stock
776,288
2,477,950
2,477,950
Authorized Distributors
3
14
14
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC12J105TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC12J105TRF provided by its distributors.

Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thkflm 1206 1M Ohm 5% 1/4W 200Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC12J105TRF
NRC Series 1206 1 MOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
FIXED RESISTOR 1206 Chip Resistor 5% 200ppm/C 1MOhm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J105TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant