NIC Components NRC12F3012TRF

SMD Chip Resistor, 30.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance30.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F3012TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+212%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.027
$ 0.027
Stock
258,429
1,212,859
1,212,859
Authorized Distributors
3
16
16
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC12F3012TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC12F3012TRF provided by its distributors.

SMD Chip Resistor, 30.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 30.1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
1206 FIXED RESISTOR Chip Resistor 250mW 30.1kOhm 100ppm/C 1%
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance30.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F3012TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant