NIC Components NRC12F2803TRF

Res Thick Film 1206 280K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance280 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F2803TRF.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.012
$ 0.012
Stock
74,798
422,421
422,421
Authorized Distributors
3
14
14
Resistance
280 kΩ
280 kΩ
280 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC12F2803TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC12F2803TRF provided by its distributors.

Res Thick Film 1206 280K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
1206 280K ohms 1% thick film surface mount chip resistor
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 280kOhm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance280 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F2803TRF.

Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant