NIC Components NRC12F2002TRF

SMD Chip Resistor, 20 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F2002TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+3.24%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
$ 0.01
Stock
435,259
7,685,929
7,685,929
Authorized Distributors
3
15
15
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRC12F2002TRF.

Related Parts

Descriptions

Descriptions of NIC Components NRC12F2002TRF provided by its distributors.

SMD Chip Resistor, 20 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thkflm 1206 20K Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC12F2002TRF
NRC Series 1206 20 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 20kOhm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature175 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F2002TRF.

Datasheet6 pages11 years ago
Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages7 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant